DA14699-00000HR, Microcontroller Application Specific, DA1469x SeriesARM Cortex-M33F 32bit, 512Byte, 96MHz, VFBGA-100
см. техническую документацию
Описание
DA14699-00000HR is a Multi-Core Bluetooth® 5.2 SoC with system PMU. It is a multi-core wireless microcontroller, combining the latest Arm® Cortex®- M33 application processor with floating-point unit, advanced power management functionality, a cryptographic security engine, analogue and digital peripherals, a dedicated sensor node controller, and a software configurable protocol engine with a radio that is compliant to the Bluetooth® 5.2 low energy standard. The dedicated application processor executes code from embedded memory (RAM) or external QSPI FLASH via a 16KB 4-way associative cache controller, which is equipped with an on-the-fly decrypting capability without extra wait states. Applications include fitness trackers, sport watches, smartwatches, voice-controlled remote controls, rechargeable keyboards, toys, consumer appliances, home automation, industrial automation.
• A flexible and configurable Bluetooth® LE MAC engine implementing the controller stack up to HCI
• A sensor node controller running uCode for sensors manipulation
• A uCode based motor controller for manipulating analogue gear boxes for hands on watches
• Optimized power modes (extended sleep, deep sleep, and Hibernation)
• Four power supply pins for external devices, alive while DA1469x is asleep
• Supports Li-Polymer, Li-Ion, coin cells, NiMH and alkaline batteries
• Programmable thresholds for brownout detection
• A Real time clock with 10ms resolution
• 4 general purpose, 24bit up/down timers with PWM
• 100 lead VFBGA package, ambient temperature range from -40 to 85°C
Технические параметры
Архитектура Ядра | ARM Cortex-M33F |
Количество Выводов | 86вывод(-ов) |
Линейка Продукции | DA1469x Series |
Серия Микропроцессора | DA1469x |
Скорость ЦПУ | 96МГц |
Стиль Корпуса Микропроцессора | VFBGA |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.