DAC0800LCN/NOPB, Digital to Analog Converters - DAC 8B Compatible A/D Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 10 шт. —
710 руб.
от 100 шт. —
537 руб.
от 250 шт. —
511.41 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
8-разрядный, быстродействующий ЦАП
Технические параметры
Analog Supply Voltage: | +/-4.5 V to+/-18 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | +/-4.5 V to+/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Current Output |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Current Unbuffered |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Power Consumption: | 33 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 6.6 MS/s |
Series: | DAC0800 |
Settling Time: | 100 ns |
Subcategory: | Data Converter ICs |
Architecture | Current Steering |
Digital Interface Type | Parallel |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.19%FSR |
Maximum Operating Temperature | 70 °C |
Maximum Settling Time | 0.15µs |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of DAC Channels | 1 |
Output Polarity | Unipolar |
Package Type | MDIP |
Pin Count | 16 |
Power Supply Type | Dual |
Resolution | 8 bit |
Voltage Reference | External |
Automotive | No |
Conversion Rate | 6.6Msps |
Converter Type | General Purpose |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 500 |
Maximum Settling Time (us) | 0.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Outputs per Chip | 1 |
Output Type | Current |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем