Мой регион: Россия

DAC08CSZ, Высокоскоростной 8-бит Multiplying ЦАП [SOIC-16]

Ном. номер: 9000524443
Артикул: DAC08CSZ
Производитель: Analog Devices
Фото 1/4 DAC08CSZ, Высокоскоростной 8-бит Multiplying ЦАП [SOIC-16]
Фото 2/4 DAC08CSZ, Высокоскоростной 8-бит Multiplying ЦАП [SOIC-16]Фото 3/4 DAC08CSZ, Высокоскоростной 8-бит Multiplying ЦАП [SOIC-16]Фото 4/4 DAC08CSZ, Высокоскоростной 8-бит Multiplying ЦАП [SOIC-16]
310 руб.
4287 шт. со склада г.Москва,
срок 3-4 недели
от 10 шт. — 283 руб.
от 25 шт. — 260 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
530 руб. 10 дней, 162 шт. 1 шт. 1 шт.
от 10 шт. — 310 руб.
от 24 шт. — 254 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The DAC08CSZ is a 8-bit monolithic Digital-to-analog Converter (DAC) provides very high speed performance coupled with low cost and outstanding applications flexibility. Advanced circuit design achieves 85ns settling times with very low glitch energy and at low power consumption. Monotonic multiplying performance is attained over a wide 20-to-1 reference current range. Matching to within 1LSB between reference and full-scale currents eliminates the need for full scale trimming in most applications. Direct interface to all popular logic families with full noise immunity is provided by the high swing, adjustable threshold logic input. High voltage compliance complementary current outputs are provided, increasing versatility and enabling differential operation to effectively double the peak-to-peak output swing. The device performance is essentially unchanged over the ±4.5 to ±18V power supply range with 33mW power consumption attainable at ±5V supplies.

• Fast settling output current - 85ns
• Full-scale current prematched to ±1LSB
• Direct interface to TTL, CMOS, ECL, HTL, PMOS
• Nonlinearity to 0.1% maximum over temperature range
• Complementary current outputs
• Wide range multiplying capability - 1MHz bandwidth

Технические параметры

Вес, г
0.3

Техническая документация

DAC08
pdf, 352 КБ

Дополнительная информация

Datasheet DAC08CSZ
Datasheet DAC08CSZ

Выберите регион, чтобы увидеть способы получения товара.