DAC8560IBDGKT, VSSOP-8-0.65mm DIgItal to Analog Converters (DAC) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044793388
Артикул
DAC8560IBDGKT
Бренд
Analog Supply Voltage:
2.7 V to 5.5 V
Architecture:
Resistor-String
Brand:
Texas Instruments
Digital Supply Voltage:
2.7 V to 5.5 V
Features:
Low Power
Все параметры
Чертеж
pdf, 92 КБ
3 шт., срок 6-7 недель
1 620 руб.
1 шт.
на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
от 405 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
DAC8560 Low Power 16-bit Voltage Output DAC
Texas Instruments DAC8560 low-power, 16-bit, voltage output, digital-to-analog converter (DAC) includes a 2.5V, 2ppm/°C internal reference (enabled by default), giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREF pin. The device is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The DAC8560 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz. It is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces.The DAC8560 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero-scale and remains there until a valid code is written to the device. The DAC8560 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 1.2µA at 5V. The low-power consumption, internal reference, and small footprint make this device ideal for portable, battery-operated equipment. The power consumption is 2.6mW at 5V, reducing to 6µW in power-down mode. The DAC8560 is available in an MSOP-8 package.
Texas Instruments DAC8560 low-power, 16-bit, voltage output, digital-to-analog converter (DAC) includes a 2.5V, 2ppm/°C internal reference (enabled by default), giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREF pin. The device is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The DAC8560 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz. It is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces.The DAC8560 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero-scale and remains there until a valid code is written to the device. The DAC8560 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 1.2µA at 5V. The low-power consumption, internal reference, and small footprint make this device ideal for portable, battery-operated equipment. The power consumption is 2.6mW at 5V, reducing to 6µW in power-down mode. The DAC8560 is available in an MSOP-8 package.
Технические параметры
| Analog Supply Voltage: | 2.7 V to 5.5 V |
| Architecture: | Resistor-String |
| Brand: | Texas Instruments |
| Digital Supply Voltage: | 2.7 V to 5.5 V |
| DNL - Differential Nonlinearity: | +/-0.5 LSB |
| Factory Pack Quantity: Factory Pack Quantity: | 250 |
| Features: | Low Power |
| Gain Error: | 0.2%FSR |
| INL - Integral Nonlinearity: | +/-4 LSB |
| Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
| Manufacturer: | Texas Instruments |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 1 Channel |
| Number of Converters: | 1 Converter |
| Operating Supply Voltage: | 3.3 V, 5 V |
| Output Type: | Voltage |
| Package / Case: | VSSOP-8 |
| Power Consumption: | 2.6 mW |
| Product Category: | Digital to Analog Converters-DAC |
| Product Type: | DACs-Digital to Analog Converters |
| Resolution: | 16 bit |
| Sampling Rate: | 200 kS/s |
| Series: | DAC8560 |
| Settling Time: | 12 us |
| Subcategory: | Data Converter ICs |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 2.7 V |
| Type: | Precision |
| Вес, г | 0.01 |
Техническая документация
Чертеж
pdf, 92 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.