DAL1DIM1, DALI LED Dimmer,4-Channel

PartNumber: DAL1DIM1
Ном. номер: 8026676667
Производитель: Sunpower
DAL1DIM1, DALI LED Dimmer,4-Channel
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 830 руб. × = 9 830 руб.
или
купить в 1 клик
от 2 шт. — 9 130 руб.

Описание

PowerLED DALI Series Dimmers
These 1 DALI address, 4 channel dimming modules, from PowerLED, are compatible with all standard DALI systems; they can be connected between the LED driver and the LED lighting module to provide dimming control. DAL1DIM1P ( 786-9011 ) also features Push Dimmer mode, allowing it to function as an independent dimming controller.

4 channel LED dimmers with 1 DALI address
Input voltage: 12 - 36VDC
Load current (max.): 4 x 5A
Output power: 4 x (60 – 180)W
Operating temperature range: -20 to +50°C
Dimensions: 160 x 45 x 18 mm

PowerLED LED Drivers and LED Controllers

Displays & Optoelectronics

Технические параметры

число каналов
4
Maximum Supply Voltage
36V dc
Minimum Supply Voltage
12V dc
Modes
DALI, Dimming

Дополнительная информация

PowerLED LED Dimming and Control Datasheet