DAT70510
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
13 560 руб.
Добавить в корзину 1 шт.
на сумму 13 560 руб.
Альтернативные предложения1
Описание
Control the on-and-off switching of your circuit with this reed relay from the Sensata Cynergy3 range.
Технические параметры
Coil Current | 179mA |
Coil Resistance | 28 Ohms |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Tungsten (W) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 3.7 VDC |
Must Release Voltage | 0.5 VDC |
Operate Time | 3ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Release Time | 2ms |
RoHS Status | ROHS3 Compliant |
Series | DA -> |
Switching Voltage | 7000VAC, 7000VDC - Max |
Termination Style | PC Pin |
Contact Configuration | SPST |
Contact Resistance | 250 mΩ |
Isolation Coil To Contact | 10kV ac/dc |
Life | 1000000(Electrical)cycles |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V dc |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 3ms |
Special Features | Excellent AC Characteristics |
Terminal Type | Through Hole |
Техническая документация
Datasheet
pdf, 252 КБ
Datasheet
pdf, 285 КБ
Datasheet DAT71210
pdf, 1083 КБ
Datasheet DAT72415F
pdf, 1120 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.