DAT71210S, Sensata/Cynergy 3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2 A Max, 150

Фото 1/3 DAT71210S, Sensata/Cynergy 3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2 A Max, 150
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 850 руб.
от 10 шт.17 290 руб.
Добавить в корзину 1 шт. на сумму 21 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8605163721
Артикул: DAT71210S
Бренд: Sensata-Cynergy3

Описание

Relays & Signal Conditioning\Relays\Reed Relays
50W switching 7kVdc or ac peak switching voltage 10kV contact isolation 17kV contact to coil isolation

Технические параметры

Coil Resistance 150Ω
Coil Voltage 12V dc
Contact Configuration SPST
Contact Material Tungsten
Contact Resistance 250 mΩ
Electrical Life 1000000(Electrical)Cycles
Isolation Coil To Contact 17kV ac/dc
Life 1000000(Electrical)Cycles
Maximum Operating Temperature +70°C
Maximum Switching Current AC 2 A
Maximum Switching Current DC 2 A
Maximum Switching Power DC 50 W
Maximum Switching Voltage AC 7000V ac
Maximum Switching Voltage DC 7000V dc
Minimum Operating Temperature -20°C
Mounting Type PCB Mount
Operating Temperature Range -20 →+70°C
Operating Time Including Bounce 3ms
Special Features Low Contact Resistance, High Power Switching
Terminal Type Quick Connect
Coil Current 80mA
Coil Type Non Latching
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 2A
ECCN EAR99
HTSUS 8536.41.0030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Must Operate Voltage 9 VDC
Must Release Voltage 1.25 VDC
Operate Time 3ms
Operating Temperature -20В°C ~ 70В°C
Package Bulk
REACH Status REACH Unaffected
Release Time 2ms
RoHS Status ROHS3 Compliant
Series DA ->
Switching Voltage 7000VAC, 7000VDC - Max
Termination Style Quick Connect - 0.250"" (6.3mm)
Вес, г 36

Техническая документация

Datasheet
pdf, 252 КБ
Datasheet
pdf, 285 КБ
Datasheet
pdf, 1083 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.