DAW-15P2, 15 way D*W IDC plug,2A 10

PartNumber: DAW-15P2
Ном. номер: 8144912819
Производитель: ITT Cannon
DAW-15P2, 15 way D*W IDC plug,2A 10
Доступно на заказ 32 шт. Отгрузка со склада в г.Москва 4-5 недель.
720 руб. × = 720 руб.
от 20 шт. — 400 руб.

Описание

ITT D*W Connectors (IDC Termination)

Discrete wire termination providing reliable, rapid assembly
Tinned and dimpled shell for grounding continuity
Accepts wires from 22 to 26awg
Termination tool available separately

ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

ITT D* U
(crimp contacts)
BodySteel
Surface, body (standard)Yellow Chromate over Zinc
InsulatorThermo Plastic
Insulation UL94V0
ContactsCopper Alloy
Contact Plating: Gold
Switch Current5A
Working Voltage400V= or ∼ peak-peak
Contact Resistance (max)8mΩ
Insulation Resistance (min)5000mΩ
Temperature Range-55°C to 125°C
Environmental Classification-
No. of joints (min)500


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
3A
род
Male
материал корпуса
Steel
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
15
Шаг
1.27mm
последовательный
D*W

Дополнительная информация

D*W IDC Termination Data