DBT72410S, Sensata/Cynergy 3 Panel Mount Reed Relay, 24V dc Coil, SP-NC, 7000V dc Max, 2 A Max, 925
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 170 руб.
Добавить в корзину 1 шт.
на сумму 27 170 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Reed Relays
Automatically control the opening and closing of an electrical circuit with this reed relay from Sensata Cynergy3.
Технические параметры
Coil Resistance | 925Ω |
Coil Voltage | 24V dc |
Contact Configuration | SP-NC |
Contact Material | Tungsten |
Contact Resistance | 250 mΩ |
Isolation Coil To Contact | 10kV ac/dc |
Life | 1000000(Electrical)cycles |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V dc |
Minimum Operating Temperature | -20°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 2ms |
Relay Switching Classification | General Purpose Relay |
Terminal Type | Quick Connect |
Coil Current | 25.9mA |
Coil Type | Non Latching |
Contact Form | SPST-NC (1 Form B) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Must Operate Voltage | 20 VDC |
Must Release Voltage | 4 VDC |
Operate Time | 2ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Release Time | 3ms |
RoHS Status | ROHS3 Compliant |
Series | DB -> |
Switching Voltage | 7000VAC, 7000VDC - Max |
Termination Style | Quick Connect - 0.250"" (6.3mm) |
Вес, г | 37 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.