DCA-37ST-F0, 37 way shielded crimp D s

PartNumber: DCA-37ST-F0
Ном. номер: 8148054153
Производитель: Cinch Connectors
DCA-37ST-F0, 37 way shielded crimp D s
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
340 руб. × = 340 руб.
от 25 шт. — 170 руб.

Описание

Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)

Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finishTin plated
Insulator materialGlass filled nylon
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact platingGold over nickel
Current rating5A
Voltage rating470Vdc or ac peak
Contact resistance (max.)-
Insulation resistance (min)>10MΩ
Temperature range-55°C to +125°C
Mating cycles250
Wire size 20-24awg


Dimensions (mm)
Harness through mounting
No. of ways915253750
A25.033.347.063.561.12
B21.9 (19.8*)29.6 (28.2*)43.4 (41.9*)59.8 (58.4*)57.5 (55.7*)
C12.9 (11.3*)12.9 (11.3*)12.9 (11.3*)12.9 (11.3*)15.7 (13.9*)
(*Standard mounting dimensions)


'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel apeture.

Корпусы обжимных соединителей



'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Connectors

Технические параметры

размеры
69.32 x 12.55mm
род
Female
материал корпуса
Steel
длина
69.32mm
максимальная рабочая температура
125°C
Minimum Operating Temperature
-65°C
число контактов
37
ширина
12.55mm
Body Orientation
Straight