Мой регион: Россия

DCP011515DBP, 7pin

Артикул: DCP011515DBP
Ном. номер: 9000372561
Производитель: Texas Instruments
Фото 1/2 DCP011515DBP, 7pin
Фото 2/2 DCP011515DBP, 7pin
1 420 руб.
138 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 1 420 руб.

The DCP011515DBP is a family of 1W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP01B series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.

• Device-to-device synchronization
• EN55022 Class B EMC performance
• 1kV Operational isolation

Выберите регион, чтобы увидеть способы получения товара.