DDTD113ZC-7-F, Trans Digital BJT NPN 500

PartNumber: DDTD113ZC-7-F
Ном. номер: 8033627222
Производитель: Diodes Incorporated
DDTD113ZC-7-F, Trans Digital BJT NPN 500
Доступно на заказ 1700 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 руб. × = 600 руб.
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 4 руб.

Описание

Digital BJT
Trans Digital BJT NPN 40V 500mA Automotive 3-Pin SOT-23 T/R

Semiconductors

Технические параметры

EU RoHS
Compliant
Type
NPN
Configuration
Single
Maximum Collector Emitter Voltage (V)
40
Maximum Continuous DC Collector Current (mA)
500
Maximum Power Dissipation (mW)
200
Typical Input Resistor (kOhm)
1
Typical Resistor Ratio
0.1
Minimum DC Current Gain
56@50mA@5V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Current Gain Bandwidth (MHz)
200
Mounting
Surface Mount
Package Height (mm)
0.98
Package Length (mm)
2.9
Package Width (mm)
1.3
PCB changed
3
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing