Мой регион: Россия

DESDC-64GY81BW3SC, Накопитель 64Гб SD card 3.0, MLC, -40...70 °С

Ном. номер: 9000527496
Артикул: DESDC-64GY81BW3SC
Производитель: Innodisk
DESDC-64GY81BW3SC, Накопитель 64Гб SD card 3.0, MLC, -40...70 °С
3 570 руб.
3 шт. со склада г.Москва,
срок 3 рабочих дня
от 2 шт. — 3 400 руб.
Добавить в корзину 1 шт. на сумму 3 570 руб.
Innodisk Industrial Grade SD3.0 Card
Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.<BR/><BR/>Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.<BR/><BR/>With its low power consumption and features above, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity

Техническая документация

Выберите регион, чтобы увидеть способы получения товара.