DF06M

DF06M
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Мин. кол-во для заказа 35 шт.
Добавить в корзину 35 шт. на сумму 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8015564039

Описание

BRIDGE RECTIFIER, 1.5A, 600V, 4-DIP; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1.5A; Bridge Rectifier Case Style:DIP; Forward Voltage VF Max:1.1V; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:DF06M Series; SVHC:Lead (27-Jun-2018); Diode Case Style:DIP; Diode Mounting Type:Through Hole; External Depth:6.477mm; External Length / Height:3.302mm; External Width:8.509mm; Forward Surge Current Ifsm Max:50A; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Output Current Max:1.5A; Power Dissipation Pd:3.1W; RMS Input Voltage:420V; Termination Type:Surface Mount Device

Технические параметры

Minimum Operating Temperature -55°C
Peak Average Forward Current 1A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Current 5mu;A
Peak Reverse Repetitive Voltage 600V
Peak RMS Reverse Voltage 420V
Pin Count 4
Product Height 3.3mm
Product Length 8.51mm
Product Width 6.48mm
Supplier Package Case DFM
конфигурация Single
максимальная рабочая температура 150°C
монтаж (установка) Through Hole
Automotive No
Bridge Type Single Phase
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 3100
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Tube
Part Status Obsolete
PCB changed 4
Peak Average Forward Current (A) 1.5@Ta=40C
Peak Forward Voltage (V) 1.1@1A
Peak Non-Repetitive Forward Surge Current (A) 50
Peak Reverse Current (uA) 5
Peak Reverse Repetitive Voltage (V) 600
Peak RMS Reverse Voltage (V) 420
PPAP No
Standard Package Name DIP
Вес, г 0.01

Техническая документация

Datasheet
pdf, 298 КБ
DF005-DF10
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов