DF51K-4S-2C(800), Разъем: провод-плата; DF51K; 2мм; на провод; вилка; "мама"; PIN: 4

DF51K-4S-2C(800), Разъем: провод-плата; DF51K; 2мм; на провод; вилка; "мама"; PIN: 4
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8034752017
Артикул
DF51K-4S-2C(800)
Бренд
Application:
Wire-to-Board
Brand:
Hirose Connector
Contact Gender:
Socket(Female)
Current Rating:
2 A
Factory Pack Quantity:
100
Все параметры
Datasheet
pdf, 1000 КБ
120 шт., срок 6-7 недель
79 руб.
Кратность заказа 5 шт.
от 50 шт.53 руб.
5 шт. на сумму 395 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Этот же товар с другими ценами и сроками поставки
DF51K 2mm Pitch Wire-to-Board Connectors Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors feature a center-lock design that prevents damage while allowing high-density mounting and easy operation. The locking mechanism delivers a clear tactile click to ensure complete mating, while visually and mechanically polarized features prevent reverse or incorrect mating. Hirose Electric DF51K connectors are available in straight or right-angle options, single or dual row, and with gold or tin plating. Typical applications include medical, office, and amusement equipment, as well as industrial machinery and robots.

Технические параметры

Application: Wire-to-Board
Brand: Hirose Connector
Contact Gender: Socket(Female)
Current Rating: 2 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 480-0563-0-00
Pitch: 2 mm(0.079 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Socket
Вес, г 3

Техническая документация

Datasheet
pdf, 1000 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.