DF52-2S-0.8H(21)

70 шт. со склада г.Москва, срок 6-7 дней
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.95 руб.
от 70 шт.76.38 руб.
Добавить в корзину 2 шт. на сумму 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8001947770
Бренд: Нет торговой марки

Описание

Электроэлемент
CONNECTOR, RCPT, 2POS, 1ROW, 0.8MM, Pitch Spacing:0.8mm, No. of Contacts:2Contacts, Gender:Receptacle, Product Range:DF52 Series, Contact Termination Type:Surface Mount, No. of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact, RoHS Compliant: Yes

Технические параметры

Applications -
Connector Type Socket
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post -
Contact Length - Post -
Contact Material Copper Alloy
Contact Shape -
Contact Type Non-Gendered
Current Rating (Amps) 1.5A
Fastening Type Detent Lock
Features Glow Wire Compliant, Solder Retention
Ingress Protection -
Insulation Color Black
Insulation Height 0.069"(1.75mm)
Insulation Material Polyamide(PA), Nylon, Halogen Free
Manufacturer Hirose Electric Co Ltd
Mated Stacking Heights -
Material Flammability Rating UL94 V-0
Mounting Type Surface Mount, Right Angle
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -40В°C ~ 85В°C
Packaging Tape & Reel(TR)
Part Status Active
Pitch - Mating 0.031"(0.80mm)
Row Spacing - Mating -
Series DF52
Style Board to Cable/Wire
Termination Solder
Voltage Rating 100V
Current Rating (Max) -
Mounting Style Surface Mount,Right Angle
Number of Pins 2P
Number of PINs Per Row 2
Operating Temperature Range -40℃~+85℃
Pins Structure 1x2P
Pitch 0.8mm
Reference Series -
Row Spacing -
Вес, г 0.02

Техническая документация

Datasheet
pdf, 251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.