DF63WA-2EP-3.96C

DF63WA-2EP-3.96C
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8054415750
Бренд
Brand:
Hirose Connector
Contact Gender:
Pin(Male)
Contact Material:
Copper Alloy
Current Rating:
14 A
Factory Pack Quantity:
100
Housing Colour:
Black
Все параметры
Datasheet
pdf, 232 КБ
1000 шт., срок 7 недель
290 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 290 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
DF63W 3.96mm Pitch IP67 Waterproof Connectors Hirose Electric DF63W 3.96mm Pitch IP67 Waterproof Connectors are small wire-to-wire power connectors capable of delivering up to 14A in IP67 environments. The connectors feature a slim design with smooth contours, simplified wire insertion, and a positive lock structure that provides a tactile click to ensure complete mating. Color and guide key options prevent mismating when multiple connectors are used on the same design with the same pin count. The DF63W components are ideal for wiring in small spaces and for use in internal power supplies. Applications include LED lighting as well as consumer and home appliances, medical devices, robotics, and security systems.
Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Current Rating: 14 A
Factory Pack Quantity: 100
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 6800609000
Pitch: 3.96 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Plugs
Row Spacing: 4.4 mm
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 630 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 16 AWG
Datasheet
pdf, 232 КБ

Выберите регион, чтобы увидеть способы получения товара.