DFR0165, Add-On Board, I/O Sensor Arduino Shield, Mega Due, Gravity Series
см. техническую документацию
Описание
Say goodbye to messy cables and clueless plugging/unplugging! This Sensor Shield is a powerful expansion shield for Arduino Mega Due. It is large enough to carry up to 3 Xbee slots, 1 MicroSD slot and shield headers for most Arduino shields on the market. Besides, we also added a prototyping area for convenience and adaptability for customised projects.
• Compatible with most Arduino shields
• Compatible with Arduino Mega boards / DFRobot megaADK / Arduino megaADK
• Extended TTL connection pins for four Serial ports
• DIP prototyping area makes it easy to add more modules or electronic components
• 3x Xbee slots and MicroSD slot
• Integrated voltage regulator for 3.3V and convenient rest button
• Power switch between Arduino Mega or external
• Size: 125x57mm (4.92x2.24")
Технические параметры
Для Использования с | Макетные платы Arduino |
Линейка Продукции | Gravity Series |
Тип Аксессуара | IO Sensor Shield |
Contents | Board(s) |
ECCN | EAR99 |
Function | GPIO |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Subcategory: | Development Tools |
Вес, г | 84 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.