DG444DY-T1-E3, 85Ohm 4 SIngle-pole sIngle-throw (SPST) - Normally closed SOIC-16 Analog SwItches, MultIplexers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044550588
Артикул
DG444DY-T1-E3
Automotive
No
Chip Enable Signals
Yes
Configuration
Quad SPST
ECCN (US)
EAR99
EU RoHS
Compliant
Все параметры
Datasheet
pdf, 190 КБ
38 шт., срок 6-7 недель
600 руб.
от 10 шт. —
420 руб.
от 30 шт. —
358 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
Аналоговый переключатель Quad SPST 16-контактный SOIC N T / R
Технические параметры
| Automotive | No |
| Chip Enable Signals | Yes |
| Configuration | Quad SPST |
| ECCN (US) | EAR99 |
| EU RoHS | Compliant |
| Input Signal Type | Single |
| Lead Shape | Gull-wing |
| Maximum Dual Supply Voltage (V) | ±22 |
| Maximum High Level Output Current (mA) | 30 |
| Maximum On Resistance (Ohm) | 160@10.8V |
| Maximum On Resistance Range (Ohm) | 150 to 250 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Power Dissipation (mW) | 640 |
| Maximum Single Supply Voltage (V) | 36 |
| Maximum Supply Current (mA) | ±0.001@±16.5V |
| Maximum Turn-Off Time (ns) | 200@12V |
| Maximum Turn-On Time (ns) | 450@12V |
| Minimum Dual Supply Voltage (V) | ±7 |
| Minimum Operating Temperature (°C) | -40 |
| Minimum Single Supply Voltage (V) | 13 |
| Mounting | Surface Mount |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Output Signal Type | Single |
| Packaging | Tape and Reel |
| Part Status | Active |
| PCB changed | 16 |
| Pin Count | 16 |
| Polarity | Non-Inverting |
| Power Supply Type | Single|Dual |
| PPAP | No |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Switch Architecture | SPST |
| Type | Analog Switch |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
| Typical Single Supply Voltage (V) | 12|15|18|24|28 |
| Typical Supply Current (mA) | 0.000001@16.5V/-0.0000001@-16.5V |
| Brand: | Vishay Semiconductors |
| Configuration: | 4 x SPST |
| Factory Pack Quantity: Factory Pack Quantity: | 2500 |
| Manufacturer: | Vishay |
| Maximum Dual Supply Voltage: | +/-20 V |
| Maximum Operating Temperature: | +85 C |
| Minimum Dual Supply Voltage: | +/-5 V |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 4 Channel |
| Off Time - Max: | 140 ns |
| On Resistance - Max: | 85 Ohms |
| On Time - Max: | 250 ns |
| Package / Case: | SOIC-16 |
| Part # Aliases: | DG444DY-E3 |
| Pd - Power Dissipation: | 640 mW |
| Product Category: | Analog Switch ICs |
| Product Type: | Analog Switch ICs |
| Series: | DG |
| Subcategory: | Switch ICs |
| Supply Current - Max: | 1 uA |
| Supply Type: | Single Supply, Dual Supply |
| Supply Voltage - Max: | 36 V |
| Supply Voltage - Min: | 5 V |
| Switch Continuous Current: | 30 mA |
| Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 190 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.