DGS-1008D/B, 8-port 10/100/1000 Deskto

PartNumber: DGS-1008D/B
Ном. номер: 8083948776
Производитель: D-Link
DGS-1008D/B, 8-port 10/100/1000 Deskto
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 710 руб. × = 4 710 руб.

Описание

Gigabit Switch
Provides more energy savings, less heat dissipation and a longer product life without sacrificing operational performance or functionality. An efficient power supply, minimal harmful substances (RoHS compliant), and recyclable packaging make this switch truly environmentally friendly.

Inexpensive Gigabit solution for SOHO & SMB
10/100/1000Mbps Gigabit ports on Cat 5 cable
Auto MDI/MDIX cross over for all ports
Secure store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
2000Mbps full duplex for Gigabit speed
IEEE 802.3x flow control
Supports 9.000Bytes jumbo frames
Supports IEEE802.1p QoS (4 queues, strict mode)
Supports cable diagnostic function
RoHS compliant
Plug-and-play installation

UK Plug

D-Link Hubs and Switches

Computing & Peripherals

Технические параметры

глубина
118mm
размеры
173 x 118 x 32mm
высота
32mm
число портов
8
вес
0.66lb
ширина
173mm
Desktop/Rackmount
Desktop
Hub/Switch
Switch
Data Transmission Rate
10/100/1000 Mbit/s

Дополнительная информация

DGS-1008D 8-port gigabit switch Data Sheet DGS-1008D/B