DIN84, NiPt brass slot cheese he

PartNumber: DIN84
Ном. номер: 8060059521
Производитель: DIN
DIN84, NiPt brass slot cheese he
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 270 руб. × = 3 270 руб.
от 5 шт. — 2 690 руб.
от 10 шт. — 2 374 руб.

Описание

Metric Thread - Nickel Plated Brass Metric Thread - Nickel Plated Brass

Nickel plated brass finish to resist tarnishing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Винты со шлицем и круглой головкой

Fasteners & Fixings

Технические параметры

Тип привода
Slot
обработка поверхности
Nickel Plated
форма головки
Cheese
длина
25mm
материал
Brass
Thread Size Metric
M5