DM163046, Макетная плата, PICDEM Lab II, для 8-бит PIC MCU

Артикул: DM163046
Ном. номер: 9000340866
Производитель: Microchip
Фото 1/3 DM163046, Макетная плата, PICDEM Lab II, для 8-бит PIC MCU
Фото 2/3 DM163046, Макетная плата, PICDEM Lab II, для 8-бит PIC MCUФото 3/3 DM163046, Макетная плата, PICDEM Lab II, для 8-бит PIC MCU
3 620 руб.
1 шт. со склада г.Москва
от 3 шт. — 3 480 руб.
от 30 шт. — по запросу
Добавить в корзину 1 шт. на сумму 3 620 руб.
PICDEM™ Lab II 8-Bit Development Board
From Microchip the PICDEM™ Lab II Development Board is a platform for developing and exploring 6 to 40-pin 8-bit PIC® Microcontrollers. The flexibility of ease at which different circuits can be investigated makes the PICDEM™ Lab II ideal as an educational tool.<BR/><BR/>A key upgrade over the original PICDEM™ Lab Board is the addition of two mikroBUS™ Click Board sockets. This gives users an easy route to add different devices and technologies via the numerous MikroElectronika Click Boards available. Also added is a 20-pin expansion connector for customer built Add-On Boards, 16-pin LCD Module connector and a USB breakout connector.<BR/><BR/>Like the original PICDEM™ Lab the board features a large solderless breadboard block for quick setup, expansion headers for all MCU pins and flexible power supply options.

Техническая документация

30010105A
pdf, 1498 КБ
40001798A
pdf, 66 КБ
40001814A
pdf, 2574 КБ

Выберите регион, чтобы увидеть способы получения товара.