DM320101
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 390 руб.
Добавить в корзину 1 шт.
на сумму 8 390 руб.
Описание
PIC32MM0064GPL036 PIC32MM Curiosity PICВ® MIPS32В® microAptivв„ў MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | DM320101 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | MIPS32В® microAptivв„ў |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8471.50.0150 |
Interconnect System | mikroBUS Click |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | PIC32MM Curiosity |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® -> |
Software Download | http://ww1.microchip.com/downloads/en/DeviceDoc/pi |
Suggested Programming Environment | MPLAB X |
Type | MCU 32-Bit |
Utilized IC / Part | PIC32MM0064GPL036 |
Classification | Development Board |
Device Core | MIPS® MicroAptiv™ |
Kit Name | PIC32MM Curiosity |
Processor Family Name | PIC |
Processor Part Number | PIC32MM |
Processor Type | MCU |
Technology | MCU |
Brand: | Microchip Technology |
Core: | PIC32 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Development Boards |
Series: | PIC32 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC32MM |
Техническая документация
50002555a - PIC32MM Curiosity User Guide-1101992
pdf, 160 КБ
Datasheet
pdf, 160 КБ
Datasheet DM320101
pdf, 160 КБ