DO3316P-473MLD, SMD,12.9x9.4mm Power Inductors ROHS (8040428188)

DO3316P-473MLD, SMD,12.9x9.4mm Power Inductors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8040428188
Артикул
DO3316P-473MLD
Бренд
DC Resistance Max
0.14ohm
Inductance
47µH
Inductance Tolerance
±20%
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Все параметры
Technical Data Sheet
pdf, 259 КБ
22 шт., срок 8-9 недель
290 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
The DO3316P-473MLD is a surface mount unshielded Power Inductor with ferrite core. This inductor features gold over nickel over phosphor bronze terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26.315.789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. Current at 25°C causes an inductance drop of 10% typical from its value without current. ±20% inductance tolerance and this high inductance value inductor are perfect for EL driver.
- High energy storage
- Very low resistance

Технические параметры

DC Resistance Max 0.14ohm
Inductance 47µH
Inductance Tolerance ±20%
Inductor Construction Unshielded
Power Inductor Case 12.95mm x 9.4mm x 5.21mm
Product Range DO3316P Series
RMS Current (Irms) 1.8A
Saturation Current (Isat) 1.6A

Техническая документация

Technical Data Sheet
pdf, 259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.