DR M 2P 255 FM, Surge arrester Type 3 SPN

PartNumber: DR M 2P 255 FM
Ном. номер: 8096160651
Производитель: DEHN
DR M 2P 255 FM, Surge arrester Type 3 SPN
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
8 440 руб. × = 8 440 руб.
или
купить в 1 клик

Описание

DEHNrail Modular Surge Arresters Type 3

Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Passive Components

Технические параметры

высота
66mm
максимальный ток выброса
5kA
Максимально допустимое напряжение
255 V ac/dc
тип монтажа
DIN Rail
последовательный
DR
Suppressor Type
Surge Arrester
CAD Drawing
3D CAD Model
глубина
18mm
Dimensions
90 x 18 x 66mm
длина
90mm
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-40°C

Дополнительная информация

Datasheet DR M 2P 255 FM
DR M 2P Installation Instructions