DRQ74-8R2-R, Power Inductors - SMD 8.2uH 3.4A 0.0441ohms

DRQ74-8R2-R, Power Inductors - SMD 8.2uH 3.4A 0.0441ohms
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8005204176
Артикул
DRQ74-8R2-R
Бренд
Application:
Power
Brand:
Coiltronics/Eaton
Core Material:
Ferrite
Core Type:
Drum
Factory Pack Quantity:
1100
Все параметры
Datasheet
pdf, 812 КБ
827 шт., срок 8-9 недель
360 руб.
от 10 шт.280 руб.
от 100 шт.212 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
DR Series Power Inductors Coiltronics / Eaton DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Coiltronics / Eaton DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.

Технические параметры

Application: Power
Brand: Coiltronics/Eaton
Core Material: Ferrite
Core Type: Drum
Factory Pack Quantity: 1100
Inductance: 8.2 uH
Manufacturer: Eaton
Maximum DC Current: 2.53 A, 1.27 A
Maximum DC Resistance: 44.1 mOhms, 177 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Вес, г 2

Техническая документация

Datasheet
pdf, 812 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.