DRV8323RHRGZR, 6V~60V VQFN-48-EP7x7 Gate Drivers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8015661280
Артикул
DRV8323RHRGZR
Бренд
Brand:
Texas Instruments
Development Kit:
BOOSTXL-DRV8323RH
Manufacturer:
Texas Instruments
Maximum Operating Temperature:
+125 C
Maximum Turn-Off Delay Time:
1 ms
Все параметры
1369 шт., срок 8-9 недель
560 руб.
от 10 шт. —
480 руб.
от 30 шт. —
406 руб.
от 100 шт. —
350.68 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Этот же товар с другими ценами и сроками поставки
DRV832x 3-Phase Smart Gate Drivers
Texas Instruments DRV832x 3-Phase Smart Gate Drivers provide three half-bridge gate drivers capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate-drive architecture supports up to 1A source and 2A sink peak gate drive current capability. The DRV832x can operate from a single power supply and supports a wide input supply range of 6 to 60V for the gate driver and 4 to 60V for the optional buck regulator. The 6x, 3x, 1x, and independent input PWM modes allow simple interfacing to controller circuits. Gate drive and device configuration settings are highly configurable through an SPI or hardware (H/W) interface. The DRV8323 and DRV8323R devices have three integrated low-side shunt amplifiers that allow bi-directional current sensing on all three phases of the drive stage. The Texas Instruments DRV8320R and DRV8323R devices integrate a 600mA buck regulator.
Texas Instruments DRV832x 3-Phase Smart Gate Drivers provide three half-bridge gate drivers capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate-drive architecture supports up to 1A source and 2A sink peak gate drive current capability. The DRV832x can operate from a single power supply and supports a wide input supply range of 6 to 60V for the gate driver and 4 to 60V for the optional buck regulator. The 6x, 3x, 1x, and independent input PWM modes allow simple interfacing to controller circuits. Gate drive and device configuration settings are highly configurable through an SPI or hardware (H/W) interface. The DRV8323 and DRV8323R devices have three integrated low-side shunt amplifiers that allow bi-directional current sensing on all three phases of the drive stage. The Texas Instruments DRV8320R and DRV8323R devices integrate a 600mA buck regulator.
Технические параметры
| Brand: | Texas Instruments |
| Development Kit: | BOOSTXL-DRV8323RH |
| Factory Pack Quantity: Factory Pack Quantity: | 2500 |
| Manufacturer: | Texas Instruments |
| Maximum Operating Temperature: | +125 C |
| Maximum Turn-Off Delay Time: | 1 ms |
| Maximum Turn-On Delay Time: | 1 ms |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of Drivers: | 6 Driver |
| Number of Outputs: | 6 Output |
| Operating Supply Current: | 10.5 mA |
| Output Current: | 1 A |
| Package / Case: | VQFN-48 |
| Product Category: | Gate Drivers |
| Product Type: | Gate Drivers |
| Product: | Half-Bridge Drivers |
| Rds On - Drain-Source Resistance: | 900 mOhms |
| Series: | DRV8323R |
| Shutdown: | Shutdown |
| Subcategory: | PMIC-Power Management ICs |
| Supply Voltage - Max: | 60 V |
| Supply Voltage - Min: | 6 V |
| Technology: | Si |
| Type: | High-Side, Low-Side |
| Applications | Brushless DC(BLDC) |
| Current - Output | 5mA |
| Function | Controller-Commutation, Direction Management |
| Interface | Hardwired(HW) |
| Motor Type - AC, DC | Brushless DC(BLDC) |
| Motor Type - Stepper | Multiphase |
| Mounting Type | Surface Mount |
| Operating Temperature | -40°C ~ 125°C(TA) |
| Output Configuration | Pre-Driver-Half Bridge(3) |
| Package / Case | 48-VFQFN Exposed Pad |
| Supplier Device Package | 48-VQFN(7x7) |
| Technology | Power MOSFET |
| Voltage - Supply | 6V ~ 60V |
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.


