DRV8801PWP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
330 руб.
от 10 шт. —
275 руб.
от 100 шт. —
253.38 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
IC MOTOR DRIV FULL BRIDGE 2.8A, HTSSOP16, Motor Type:Full Bridge, No. of Outputs:1Outputs, Output Current:2.8A, Output Voltage:-, Driver Case Style:TSSOP, No. of Pins:16Pins, Supply Voltage Min:8V, Supply Voltage Max:38V, Operating , RoHS Compliant: Yes
Технические параметры
Brand | Texas Instruments |
Development Kit | DRV8801EVM |
Factory Pack Quantity | 90 |
Features | Current sense pin |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 6 mA |
Operating Supply Voltage | 8 V to 36 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 2 A |
Package / Case | HTSSOP-16 |
Packaging | Tube |
Product | Fan/Motor Controllers/Drivers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Rds On - Drain-Source Resistance | 830 mOhms |
RoHS | Details |
Series | DRV8801 |
Type | Full Bridge |
Brand: | Texas Instruments |
Development Kit: | DRV8801EVM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Current Sense Amplifier, Single H-bridge |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 8 V to 36 V |
Output Current: | 2.8 A |
Package / Case: | HTSSOP-16 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Rds On - Drain-Source Resistance: | 830 mOhms |
Series: | DRV8801 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Inverter Power Rating | 3.8W |
Maximum Collector Emitter Voltage | 36 V |
Maximum IGBT Collector Current | 1.8A |
Maximum Operating Supply Voltage | 38 V |
Minimum Operating Supply Voltage | 8 V |
Motor Type | Brushed DC |
Mounting Type | Surface Mount |
Output Configuration | Full Bridge |
Package Type | HTSSOP |
Pin Count | 16 |
Width | 4.5mm |
Вес, г | 0.193 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1710 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем