DS1230Y-100+, NV SRAM 256Кбит Com DIP28

Артикул: DS1230Y-100+
Ном. номер: 185094759
Производитель: Maxim Semiconductor
Фото 1/2 DS1230Y-100+, NV SRAM 256Кбит Com DIP28
Фото 2/2 DS1230Y-100+, NV SRAM 256Кбит Com DIP28
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 880 руб. × = 3 880 руб.
от 6 шт. — 3 300 руб.
Цена и наличие в магазинах Есть аналоги

Описание

The DS1230Y-100+ is a 256k Non-volatile SRAM is 262.144-bit, fully static, non-volatile SRAMs organized as 32.768 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. DIP-package DS1230 devices can be used in place of existing 32k x 8 static RAMs directly conforming to the popular byte wide 28-pin DIP standard. The DIP devices also match the pinout of 28256 EEPROMs, allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.

• 10-year Minimum data retention in absence of external power
• Data is automatically protected during power loss
• Replaces 32k x 8 volatile static RAM, EEPROM or flash memory
• Unlimited write cycles
• Low-power CMOS
• Full ±10% VCC operating range

Технические параметры

Серия
Тип памяти
Объем памяти
Максимальная тактовая частота (скорость)
Интерфейс
Напряжение питания
Рабочая температура

Дополнительная информация

Datasheet DS1230Y-100+
DS1230Y/AB, 256k Nonvolatile SRAM