DLSDS1992LF5PLUS, 1kbit NV RAM F5 iButton D

PartNumber: DLSDS1992LF5PLUS
Ном. номер: 8029379282
Производитель: Maxim Semiconductor
DLSDS1992LF5PLUS, 1kbit NV RAM F5 iButton D
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 700 руб. × = 1 700 руб.

Описание

1-Wire and iButton devices

1-Wire and iButton
The iButton is a computer chip enclosed in a 17mm diameter stainless-steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted virtually anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch, or other personal items, and be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Semiconductors

Технические параметры

размеры
17.35 x 17.35 x 5.89mm
высота
5.89mm
Тип интерфейса
1-Wire
длина
17.35mm
максимальная рабочая температура
+70 °C
размер памяти
1kbit
Minimum Operating Temperature
-40 °C
организационная схема
4 Pages x 256 bit
тип упаковки
F5 MicroCan
Pin Count
2
ширина
17.35mm

Дополнительная информация

Datasheet DLSDS1992LF5PLUS