Мой регион: Россия

DS2431+T&R, EEPROM, 1 Кбит, 4 x 256бит, Serial 1-Wire, TO-92, 3 вывод(-ов)

Ном. номер: 8142442376
PartNumber: DS2431+T&R
Производитель: Maxim Semiconductor
DS2431+T&R, EEPROM, 1 Кбит, 4 x 256бит, Serial 1-Wire, TO-92, 3 вывод(-ов)
* Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
2000 шт. со склада г.Москва,
срок 2-3 недели
от 25 шт. — 130 руб.
от 50 шт. — 128 руб.
Добавить в корзину 1 шт. на сумму 140 руб.

The DS2431+T&R is a 1024bit, 1-wire EEPROM in 3 pin TO-92 package. This chip is organized as four memory pages of 256bits each. Data is written to an 8byte scratchpad is verified and then copied to EEPROM memory. As a special feature, the four memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. The DS2431 communicates over the single conductor 1-wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the chip. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in PCB identification, analogue sensor calibration including IEEE P1451.4 smart sensors, ink and toner print cartridge identification and after market management of consumables.

• Reads and writes over a wide voltage range from 2.8V to 5.25V
• Operating temperature range from -40°C to 85°C
• Easily add traceability and relevant information to any individual system
• Individual memory pages can be permanently write protected or put in EPROM emulation mode
• Switchpoint hysteresis and filtering to optimize performance in presence of noise
• Minimalist 1-wire interface lowers cost and interface complexity
• IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
• Communicates to host with single digital signal at 15.4Kbps or 125Kbps
• Recovery time of 5µs (standard speed, RPUP = 2.2Kohm) & 2µs (overdrive speed, RPUP = 2.2Kohm)
• Maximum reset low time of 640µs (standard speed) & 80µs (overdrive speed)

Полупроводники - Микросхемы\Память\EEPROM

Технические параметры

Минимальная Рабочая Температура
Максимальная Рабочая Температура
Максимальное Напряжение Питания
Минимальное Напряжение Питания
Количество Выводов
Стиль Корпуса Микросхемы Памяти
Размер Памяти
Конфигурация Памяти EEPROM
Линейка Продукции
Memory Interface Type
Вес, г
0.206

Дополнительная информация

Datasheet DS2431+T&R

Выберите регион, чтобы увидеть способы получения товара.