DS2485EVKIT#, Evaluation Kit, DS2485, Advanced 1-Wire with Memory
Описание
DS2485 evaluation (EV) kit provides the hardware and software necessary to exercise the features of the DS2485. The EV kit's main hardware consists of a DS9481P-300 USB-to-1-Wire® adapter and two DS9121BQ socket boards. Both the DS2485 and DS28E07 devices are included for evaluation. The software runs on Windows® 10, Windows 8, and Windows 7 operating systems and provides a graphical user interface (GUI) to exercise the features of the DS2485.
• Provides the ability to exercise all functional commands
• Quickly create, save and load custom 1-wire scripts
• Customizable timings allow for various 1-wire configurations such as long lines
• Flexible timings ensure support for existing and future devices
• Alterable I2C address ensures a conflict-free environment
• Easily discover connected 1-wire devices with built-in search ROM accelerator
• GPIO allows external control or signalling
• Fully compliant with USB Specification v2.0
Технические параметры
Номер Ядра Чипа | DS2485 |
Подтип Приложения | Усовершенствованный 1-проводной с памятью |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | DS9481P-300 USB-to-1-Wire Adapter, 2x DS9121BQ Socket Board, 5x DS2485Q+U, 5x DS28E07Q+U, USB Cable |
Тип Приложения Набора | Интерфейс |