Мой регион: Россия

DS28E15P+, EEPROM, 512 бит, 512 x 1 бит, Serial 1-Wire, TSOC, 6 вывод(-ов)

Ном. номер: 8155379552
PartNumber: DS28E15P+
Производитель: Maxim Semiconductor
DS28E15P+, EEPROM, 512 бит, 512 x 1 бит, Serial 1-Wire, TSOC, 6 вывод(-ов)
* Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
480 шт. со склада г.Москва,
срок 2-3 недели
от 25 шт. — 116 руб.
от 50 шт. — 115 руб.
Добавить в корзину 1 шт. на сумму 130 руб.

The DS28E15P+ is a DeepCover secure authenticator with 1-wire SHA-256 and 512bit user EEPROM in 6 pin TSOC package. DeepCover embedded security solutions cloak sensitive data under multiple layers of advanced physical security to provide most secure key storage possible. The DS28E15 combines secure challenge and response authentication functionality based on FIPS180-3 specified secure hash algorithm (SHA-256) with 512bits of user programmable EEPROM. Additional secure memory holds a secret/key for SHA-256 operations. Each device has its own unique 64bit ROM identification number (ROM ID) that is factory programmed into the chip. The DS28E15 generates SHA-256 message authentication code (MAC) computed from data in user memory, SHA-256 secret, host controller random challenge and 64bit ROM ID. A secure and low cost factory programming service is available to pre-program device data including SHA-256 secret. It is used in authentication of consumables, secure feature control.

• 1-wire pull-up voltage range from 2.97V to 3.63V
• Operating temperature range from -40°C to 85°C
• Reduces control, address, data, power and programming signals to single data pin
• 512bit EEPROM with SHA-256 authentication for reads and writes
• Symmetric key based bidirectional secure authentication model based on SHA-256
• Strong authentication with high bit count user programmable secret and input challenge
• 512bits of user EEPROM partitioned in to two pages of 256bit
• Programming current of EEPROM is 1mA and data retention of EEPROM is 10 years
• Recovery time of 5µs, time slot duration of 13µs and ±8KV HBM ESD protection
• Minimalist 1-wire interface lowers cost and interface complexity

Полупроводники - Микросхемы\Память\EEPROM

Технические параметры

Минимальная Рабочая Температура
Максимальная Рабочая Температура
Максимальное Напряжение Питания
Минимальное Напряжение Питания
Количество Выводов
Стиль Корпуса Микросхемы Памяти
Размер Памяти
Конфигурация Памяти EEPROM
Линейка Продукции
Memory Interface Type
Вес, г
0.05

Дополнительная информация

Datasheet DS28E15P+

Выберите регион, чтобы увидеть способы получения товара.