DS80C320-ENG+, 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005193635
Артикул
DS80C320-ENG+
Бренд
ADC Resolution:
No ADC
Core:
8051
Data Bus Width:
8 bit
Data RAM Size:
256 B
Data RAM Type:
SRAM
Все параметры
Datasheet
pdf, 718 КБ
162 шт., срок 8-9 недель
7 010 руб.
от 10 шт. —
5 430 руб.
от 25 шт. —
5 030 руб.
от 100 шт. —
4 473.42 руб.
1 шт.
на сумму 7 010 руб.
Плати частями
от 1 754 руб. × 4 платежа
от 1 754 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Control and Automation Solutions - HVAC
Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Maxim offers a wide range of devices to provide the correct solution for your HVAC application.
Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Maxim offers a wide range of devices to provide the correct solution for your HVAC application.
Технические параметры
| ADC Resolution: | No ADC |
| Brand: | Analog Devices/Maxim Integrated |
| Core: | 8051 |
| Data Bus Width: | 8 bit |
| Data RAM Size: | 256 B |
| Data RAM Type: | SRAM |
| Data ROM Size: | 64 kB |
| Data ROM Type: | ROM |
| Factory Pack Quantity: Factory Pack Quantity: | 160 |
| Interface Type: | UART |
| Manufacturer: | Analog Devices Inc. |
| Maximum Clock Frequency: | 25 MHz |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of I/Os: | 32 I/O |
| Number of Timers/Counters: | 3 Timer |
| Package / Case: | TQFP-44 |
| Packaging: | Tube |
| Part # Aliases: | DS80C320 90-80320+ENG |
| Processor Series: | DS80C320 |
| Product Category: | 8-bit Microcontrollers-MCU |
| Product Type: | 8-bit Microcontrollers-MCU |
| Program Memory Size: | 64 kB |
| Program Memory Type: | ROM |
| Series: | DS80C320 |
| Subcategory: | Microcontrollers-MCU |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 4.5 V |
| Category | Integrated Circuits(ICs) |
| Connectivity | EBI/EMI, SIO, UART/USART |
| Core Processor | 8051 |
| Core Size | 8-Bit |
| Family | Embedded-Microcontrollers |
| Number of I /O | 32 |
| Operating Temperature | -40°C ~ 85°C |
| Oscillator Type | External |
| Package / Case | 44-TQFP |
| Packaging | Tray |
| Peripherals | Power-Fail Reset, WDT |
| Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
| Program Memory Type | ROMless |
| RAM Size | 256x8 |
| Series | 80C |
| Speed | 25MHz |
| Standard Package | 160 |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 718 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





