DS90LV019TMTC/NOPB, LVDS DRIVER/RECEIVER, TSSOP-14

PartNumber: DS90LV019TMTC/NOPB
Ном. номер: 8146647984
Производитель: Texas Instruments
Фото 1/4 DS90LV019TMTC/NOPB, LVDS DRIVER/RECEIVER, TSSOP-14
Фото 2/4 DS90LV019TMTC/NOPB, LVDS DRIVER/RECEIVER, TSSOP-14Фото 3/4 DS90LV019TMTC/NOPB, LVDS DRIVER/RECEIVER, TSSOP-14Фото 4/4 DS90LV019TMTC/NOPB, LVDS DRIVER/RECEIVER, TSSOP-14
Доступно на заказ 620 шт. Отгрузка со склада в г.Москва 6-7 недель.
280 руб. × = 280 руб.
от 10 шт. — 248 руб.
от 25 шт. — 240 руб.

Описание

The DS90LV019TMTC is a Driver/Receiver designed specifically for the high speed low power point-to-point interconnect applications. The device operates from a single 3.3 or 5V power supply and includes one differential line driver and one receiver. It features an independent driver and receiver with TTL/CMOS compatibility (DIN and ROUT). The logic interface provides maximum flexibility as 4 separate lines are provided (DIN, DE, RE# and ROUT). The device also features a flow-through pin-out which allows easy PCB routing for short stubs between its pins and the connector. The driver has 3.5mA output loop current. The driver translates between TTL levels (single-ended) to low voltage differential signalling levels. This allows for high speed operation, while consuming minimal power with reduced EMI. In addition, the differential signalling provides common-mode noise rejection.

• Low power CMOS design
• Balanced output impedance
• Glitch free power up/down (driver disabled)
• High signalling rate capacity (above 100Mbps)
• Ultra low power dissipation
• ±1V Common-mode range
• ±100mV Receiver sensitivity
• Flow-through pin-out
• Industrial temperature range operation

Полупроводники - Микросхемы\Драйверы и Интерфейсы\LVDS Устройства

Технические параметры

Тип устройства
LVDS Transceiver
Минимальная Рабочая Температура
-40 C
Максимальная Рабочая Температура
85 C
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
14вывод(-ов)
Упаковка
Each
Стиль Корпуса Привода
TSSOP
Защита от ЭСР Модели Тела Человека
2кВ
Тип Входного Сигнала
LVDS, LVTTL, TTL
Максимальный Ток Питания
48мА
Характеристика Скорости Сигнала
100Мбит/с
Максимальный Размах Дрожания
1нс

Дополнительная информация

Datasheet DS90LV019TMTC/NOPB