DSM7UA70101, 7-сегментный светодиодный дисплей, ультратонкий SMD, Красный, 20 мА, 2 В, 80 мкд, 1, 17.78 мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 8-10 недель
1 600 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
1 390 руб.
от 10 шт. —
1 140 руб.
Добавить в корзину 2 шт.
на сумму 3 200 руб.
Альтернативные предложения1
Описание
DSM Ultra-Thin LED Displays
VCC DSM Ultra-Thin LED Displays are one-digit, seven-segment LED numeric displays with five sizes of characters, available in red or green. The device's thin design reduces the overall thickness of the PCB while producing a high light output. VCC DSM Ultra-Thin LED Displays are made from AlGalnP on transparent GaAs substrate. These rugged LED displays offer 100.000 life expectancy hours. Typical applications include people movers, home and industrial appliances, medical devices, transportation, and more.
VCC DSM Ultra-Thin LED Displays are one-digit, seven-segment LED numeric displays with five sizes of characters, available in red or green. The device's thin design reduces the overall thickness of the PCB while producing a high light output. VCC DSM Ultra-Thin LED Displays are made from AlGalnP on transparent GaAs substrate. These rugged LED displays offer 100.000 life expectancy hours. Typical applications include people movers, home and industrial appliances, medical devices, transportation, and more.
Технические параметры
Brand: | VCC |
Character Size: | 17.78 mm |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Luminous Intensity: | 25 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 14.8 mm x 24 mm x 2.3 mm |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Digits: | 1 |
Operating Temperature Range: | -40 C to+105 C |
Packaging: | Bulk |
Power Consumption: | 70 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Series: | DSM7 |
Subcategory: | Displays |
Thickness: | 2.3 mm |
Touch Panel: | Without Touch Panel |
Type: | Numeric Display |
Vf - Forward Voltage: | 2 V |
Wavelength: | 632 nm |
Вес, г | 0.72 |
Техническая документация
Datasheet
pdf, 462 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.