DSPIC30F4012-30I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 630 руб.
3 090 руб.
Добавить в корзину 1 шт.
на сумму 3 090 руб.
Описание
Semiconductors\Processors & Microcontrollers\Digital Signal Processors
DSPIC30F4012-30I/SP dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 28-Pin SPDIP
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU.Технические параметры
ADC Channels | 6 |
ADC Resolution | 10bit |
ADCs | 6x10 bit |
Data Bus Width | 16bit |
Device Million Instructions per Second | 30MIPS |
Instruction Set Architecture | RISC |
Maximum Frequency | 30MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 3 |
Number of SPI Channels | 1 |
Number of Timers | 5 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | SPDIP |
Pin Count | 28 |
Program Memory Size | 1.024 kB, 48 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel)(Motor Control), 2(16 bit) |
PWM Channels | 6 |
PWM Resolution | 16bit |
RAM Size | 2.048 kB |
Series | dsPIC30F |
Timer Resolution | 16bit |
Timers | 5x16 bit |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
USB Channels | 0 |
Width | 0.295in |
Base Product Number | DSPIC30F4012 -> |
Connectivity | CANbus, IВІC, SPI, UART/USART |
Core Processor | dsPIC |
Core Size | 16-Bit |
Data Converters | A/D 6x10b |
ECCN | 3A991A2 |
EEPROM Size | 1K x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of I/O | 20 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-DIP (0.300"", 7.62mm) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, Motor Control PWM, QEI, PO |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 30 MIPs |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 3121 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем