dsPIC33EP512MU810-I/PT, Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 340 руб.
от 25 шт. —
2 730 руб.
от 119 шт. —
2 300 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Описание Микросхема МК dsPIC, Память 512кБ, SRAM 52000Б, TQFP100
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33EP |
Data Bus Width: | 16 bit |
Data RAM Size: | 52 kB |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | ECAN, I2C, SPI, UART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 340 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 83 I/O |
Number of Timers/Counters: | 27 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash, RAM |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP512MU810 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
ADC Channels | 32/32 |
ADC Resolution (bit) | 10/10 |
Analog Comparators | 3 |
Automotive | Yes |
CAN | 2 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33E |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 70 |
Maximum CPU Frequency (MHz) | 70 |
Maximum Expanded Memory Size | 4MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 83 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | Yes |
Program Memory Size | 536KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 7 |
RAM Size | 52KB |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
ADCs | 32x12/24 bit |
Data Bus Width | 16bit |
Maximum Frequency | 70MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 12(1x8.32 ns) |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 1 |
Width | 12mm |
Вес, г | 0.66 |
Техническая документация
Datasheet
pdf, 5093 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4497 КБ
Datasheet
pdf, 4592 КБ
Datasheet
pdf, 34037 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем