DT04-4P, Корпус Автомобильного Разъема, IP68, DT Series, Гнездо, 4 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
500 руб.
от 100 шт. —
388 руб.
Добавить в корзину 5 шт.
на сумму 3 050 руб.
Альтернативные предложения2
Описание
REC, 4P, GRY, N Connector Style: Housing for male terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .0625 in Connector System: Wire-to-Wire Number of Positions: 4 Housing for male terminals 1.59 mm .0625" Wire-to-Wire I Deutsch Dt Housing I Part Number: DT04-4P I Internal Number: DT04-4P I LADD Distribution
Технические параметры
Agency/Standard | SAE J2030 |
Blank Cavity Position | 0 |
Body Material | PA GF |
Cable Exit Angle | 180° |
Centerline (Pitch) | 4.45 mm |
Circuit Application | Power & Signal |
Color | Gray |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging), (Fixing Screw) |
Connector Position Assurance Capable | No |
Connector Style | Housing for male terminals |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 13 A |
Degree of Protection | IP 68 |
Height | 19.71 mm |
Hybrid Connector | No |
Length | 45.92 mm |
Mating Pin Diameter | 1.59 mm |
Mounting Feature | With |
Nominal Voltage Architecture | 12 V, (24 V), (48 V) |
Number of Positions | 4 |
Number of Rows | 2 |
Operating Temperature Range | -55-125 °C |
Operating Voltage | 250 VAC |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Row-to-Row Spacing | 9.12 mm |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | 20mm Flame Test per Standard UL-94 |
Width | 20.83 mm |
Gender | Female |
Series | DT |
Brand | Deutsch |
Тип соединителя | Гнездо |
Вес, г | 10 |