DT042P-CE02, Корпус Автомобильного Разъема, тонкие стенки, черный, Серия DT, Гнездо, 2 вывод(-ов)

Фото 1/5 DT042P-CE02, Корпус Автомобильного Разъема, тонкие стенки, черный, Серия DT, Гнездо, 2 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 50 шт.170 руб.
от 100 шт.147 руб.
Добавить в корзину 20 шт. на сумму 3 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8013860355
Артикул: DT042P-CE02
Бренд: TE Connectivity

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Contact Gender: Without Pin Contacts
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Receptacle(Female)
Housing Material: Polyamide(PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT06-2S
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: ZPF000000000130155 ZPF000000000148814
Pitch: 5.46 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: DT
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: Receptacle
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG
Contact Material Copper Alloy
Contact Plating Nickel
Current Rating 13A
Gender Female
Housing Material Thermoplastic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Contacts 2
Series DT
Termination Method Crimp
Type Automotive Connector
Application Wire-to-Wire
Attachment Hole Diameter 1.5 mm
Brand TE Connectivity/DEUTSCH
Color Black
Contact Gender Pin(Male)
Factory Pack Quantity 1
Height 43.38 mm
Ingress Protection IP68
Length 17.15 mm
Locking Mechanism Integrated in Housing
Manufacturer TE Connectivity
Material Plastic
Mounting Angle Straight
Mounting Method No
Mounting Style In Line
Number of Positions 2 Position
Packaging Bulk
Part # Aliases ZPF000000000130155 ZPF000000000148814
Pitch 5.46 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Tradename DT
Unit Weight 0.141096 oz
Width 17.55 mm
Wire Gauge Range 20 AWG to 14 AWG
Вес, г 4

Техническая документация

Datasheet
pdf, 1341 КБ
Datasheet
pdf, 170 КБ
Чертеж
pdf, 75 КБ
Чертеж
pdf, 511 КБ