DT06-08SA-CE06, Automotive Connectors DT PLUG ASM

Фото 1/2 DT06-08SA-CE06, Automotive Connectors DT PLUG ASM
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
9001396332
PartNumber
DT06-08SA-CE06
Бренд
Application:
Wire to Wire
Attachment Hole Diameter:
1.5 mm
Brand:
TE Connectivity/DEUTSCH
Color:
Gray
Contact Gender:
Without Socket Contacts
Все параметры
Datasheet
pdf, 233 КБ
Спецпредложение
2 шт. со склада г.Москва
890 руб.
от 5 шт.886 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Gray
Contact Gender: Without Socket Contacts
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polyamide(PA)
Ingress Protection: IP68
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: DT04-08PA
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Part # Aliases: ZPF000000000130442
Pitch: 9.12 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 4.45 mm
Series: DT
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 8-Way
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG
Вес, г 14

Техническая документация

Datasheet
pdf, 233 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.