DWF 50031-122-8, Laser Black Hiker Boot si

PartNumber: DWF 50031-122-8
Ном. номер: 8146773868
Производитель: Sterling Safety Wear
DWF 50031-122-8, Laser Black Hiker Boot si
Доступно на заказ 33 шт. Отгрузка со склада в г.Москва 4-5 недель.
10 030 руб. × = 10 030 руб.
или
купить в 1 клик

Описание

Laser Black Hiker Boot

Full Grain Leather
Mesh Lining
Warm Lined
Injected Polyurethane / TPU Out-sole
Dual Density Anti-Bacterial Insole
Lightweight & Flexible
TPU Heel Support
Out-sole Resistant to Petrol & Chemical's

Steel Toe Cap Protection 200 Joules
Steel Mid-sole
Antistatic sole

EN345 S1-P

Dewalt Safety Footwear Dewalt Safety Footwear

Safety, Security, ESD Control & Clean Room

Технические параметры

атистатический
Yes
цвет
Black
род
Men
последовательный
Laser
тип
Boot
Resistant To
Chemical, Oil, Penetration, Petrol
Safety Toe Type
Steel
Sole Material
TPU
Closure Type
Lace Up
Upper Material
Leather
Safety Toe
Yes
Midsole Type
Steel
Shoe Size EUR
42
Shoe Size UK
8