E1012-RED-L, Red insulated bootlace fe

PartNumber: E1012-RED-L
Ном. номер: 8110150070
Производитель: K.S.Terminals
E1012-RED-L, Red insulated bootlace fe
Доступно на заказ 75300 шт. Отгрузка со склада в г.Москва 4-5 недель.
16 руб. × = 1 600 руб.
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 12 руб.
от 2500 шт. — 8.20 руб.

Описание

RS French Colour Range Crimp Bootlace Ferrules
French colour range insulated crimp ferrules made from bright tinned copper with polypropylene insulating sleeves that accept tri-rated and 2491X cables. These french colour range crimp bootlace ferrules provide a neat end termination to multi-stranded wires and reduce the possibility of wire strands short circuiting adjacent terminals and ensure a positive connection when used with terminal blocks and captive terminals. These crimp bootlace ferrules are available with a variety of pin lengths and wire sizes.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Length quoted is Pin Length

Кабельные зажимы шнурковые RS Bootlace Ferrules

Connectors

Технические параметры

цвет
Red
материал контактов
copper
материал изоляции
Nylon
Number Of Entries
1
полная длина
18.5mm
диаметр вывода
1.7mm
сечение провода
1 mm²
Insulation
Insulated
Pin Length
12mm

Дополнительная информация

Datasheet E1012-RED-L