E2.6002-2Z/C3, Energy efficient bearing

PartNumber: E2.6002-2Z/C3
Ном. номер: 8002930834
Производитель: SKF
E2.6002-2Z/C3, Energy efficient bearing
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
920 руб. × = 920 руб.
от 5 шт. — 750 руб.

Описание

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Pneumatics, Hydraulics & Power Transmission

Технические параметры

Тип отверстия
Parallel
Предельные динамические нагрузки
5.53kN
внутренний диаметр
15mm
Предельная скорость
28000rpm
число рядов
1
наружный (внешний) диаметр
32mm
Опорная скорость
55000rpm
статическая грузоподъемность
2.75kN
Race Width
9mm
Cage Material
Fibreglass Reinforced Composite Polymer
Ball Bearing Type
Deep Groove
Race Type
Plain
End Type
Shielded

Дополнительная информация

Datasheet E2.6002-2Z/C3