E2.YET 205, Self Lube bearing insert

PartNumber: E2.YET 205
Ном. номер: 8061834741
Производитель: SKF
E2.YET 205, Self Lube bearing insert
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 410 руб. × = 4 410 руб.
от 5 шт. — 3 780 руб.

Описание

Energy Efficient Self-Lube Bearings - Eccentric
YET 2 Y-bearings form part of SKF's new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.

SKF YET 2 bearing inserts fit to the shaft using an eccentric collar. Locking is achieved by turning the eccentric collar in the direction of rotation. The collar can be secured further using a grub screw. Designed for use where the direction of rotation is constant. YET Y-bearings are fitted with 'Superagriseals' for protection and the extended ring has been zinc plated.

Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.

Вкладыши шарикоподшипника с винтовой фиксацией - NSK

Pneumatics, Hydraulics & Power Transmission

Технические параметры

Предельные динамические нагрузки
14kN
внутренний диаметр
25mm
наружный (внешний) диаметр
52mm
статическая грузоподъемность
7.8kN

Дополнительная информация

E2.YET Data Sheet
SKF Energy Efficient Deep Groove Ball Bearings Information Sheet
Y-Bearings and Y-Bearing Units Data Sheet