E21776/23, Tufnol whale sheet stock

PartNumber: E21776/23
Ном. номер: 8042078380
Производитель: Tufnol Composites
E21776/23, Tufnol whale sheet stock
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 500 руб. × = 7 500 руб.
или
купить в 1 клик

Описание

Tufnol, Carp & Whale Brand Tufnol®, Carp & Whale Brand

Carp brand

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Carp BrandWhale Brand
Cross Breaking Strength150MPa130MPa
Impact Strength8.6 kJ/m 2 11.5 kJ/m 2
Compressive Strength (Flatwise)350 MPa310 MPa
Compressive Strength (Edgewise)200 MPa200 MPa
Youngs Modulus6.9 GPa6.3 GPa
Maximum Service Temperature (long term)120°C120°C
Relative Density1.36 g/cm 3 1.36 g/cm 3
Specfic Heat At 23°C1.5 kJ/kgK1.5 kJ/kgK
Thermal Conductivity At 23°C0.37 W/m K0.37 W/m K
Water Absorption2.5 mg/cm 3 3.3 mg/cm 3


Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Tufnol Brands

Abrasives & Engineering Materials

Технические параметры

плотность
1.36g/cm³
ударная прочность
11.5kJ/m²
ламинированный
Yes
длина
285mm
материал
Laminated Plastic
максимальная рабочая температура
+120°C
теплопроводность
0.37W/mK
толщина
16mm
ширина
285mm
Cross Breaking Strength
130MPa
Laminate Material
Medium Weave Cotton, Phenolic Resin

Дополнительная информация

Datasheet E21776/23
General information on Tufnol Laminates, Material Selection Guide E21776/23
HEALTH & SAFETY DATA SHEET E21776/23
TOLERANCES ON THICKNESS FOR TUFNOL SHEET Data Sheet E21776/23
Whale Brand(Tufnol) Product Specification E21776/23