E2E-X16MB218-M1, Датчик: индуктивный; OUT: PNP / NC; 0-16мм; 10-30ВDC; М18; IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8043412875
Артикул
E2E-X16MB218-M1
Бренд
Body material
brass
Body plating
nickel
Connection
connector M12
IP rating
IP67
Kind of forehead
non-embedded
Все параметры
1 шт., срок 5-6 недель
14 280 руб.
1 шт.
на сумму 14 280 руб.
Плати частями
от 3 570 руб. × 4 платежа
от 3 570 руб. × 4 платежа
The Omron DC 3 wire inductive proximity sensor having size M18. The sensor is with high brightness LED and indicator is visible anywhere from 360°. It is IP69K compliant for water resistance and wash resistance. It comes in a wide variation to make sensor selection easy. It has less false detection even when a stationary gets away from the sensor due to equipment vibration.
Технические параметры
| Body material | brass |
| Body plating | nickel |
| Connection | connector M12 |
| IP rating | IP67 |
| Kind of forehead | non-embedded |
| Max. operating current | 200mA |
| Number of pins | 4 |
| Operating temperature | -25…70°C |
| Output configuration | PNP/NC |
| Overall length | 53mm |
| Range | 0…16mm |
| Switch housing | M18 |
| Switching frequency max | 400Hz |
| Trade name | E2E Next |
| Type of sensor | inductive |
| Body Style | Threaded Barrel |
| Brand | Omron |
| Connection Type | M12 |
| Detection Range | 16 mm |
| Digital Switching Output Type | PNP |
| Maximum DC Voltage | 30V |
| Maximum Operating Temperature | +80°C |
| Maximum Switching Frequency | 400Hz |
| Minimum Operating Temperature | -40°C |
| Mounting Type | Non-Flush |
| Output Function | NC |
| Sensor Technology | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Supply Voltage | 10 → 30 V dc |
| Switching Current | 200 mA |
| Switching Frequency | 400 Hz |
| Thread Size | M18 |
| Вес, г | 77 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.