EA-PS 512-21 T, Desk power supply 12V/21A

PartNumber: EA-PS 512-21 T
Ном. номер: 8146193810
Производитель: EA Elektro-Automatik
EA-PS 512-21 T, Desk power supply 12V/21A
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
18 440 руб. × = 18 440 руб.
или
купить в 1 клик

Описание

EA-PS 500 series

High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm

Model
EA-PS
Voltage
(V)
Current
(A)
Output
(W)
Efficiency
type (%)
Weight
(kg)
512-11 R/T11 → 1410.5150751.65
512-21 R/T11 → 1421300751.75
524-05 R/T22 to 295.2150781.65
524-11 R/T22 to 2910.5300781.75
548-05 R/T43 → 585.2300781.75


EN 60950, EN55014 parts 1 & 2

Elektro-Automatik

Power Supplies IPS Series Power Supplies

A range of rugged, high specification power supplies suitable for both industrial and educational use. Constructed to the latest safety standards, they offer excellent value for money.
The range offers both analogue and digitally metered supplies in a choice of output voltage and power ratings, with single or triple outputs.

Power Supplies & Transformers

Технические параметры

глубина
58mm
Эффективность, кпд
75%
входное напряжение
90 → 264V ac
длина
226mm
число выходов
1
выходной ток
21A
выходное напряжение
11 → 14V dc
номинальная мощность
300W
пульсации и шум
40mV Pk-Pk
тип
Switch Mode
вес
1.75kg
ширина
110mm
Input Connector
IEC 320