EA10302(M02), Power supply,desk top,9V

PartNumber: EA10302(M02)
Ном. номер: 8146654431
Производитель: Edacpower
EA10302(M02), Power supply,desk top,9V
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 580 руб. × = 4 580 руб.
от 5 шт. — 3 860 руб.
от 10 шт. — 3 450 руб.

Описание

RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.

Energy saving compact design
ErP Level V compliant
Short circuit, overload and overvoltage protection - auto recovery
IEC320 C8 input socket
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
EMC compliance to CISPR 22, EN 55022 Class B
Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090 )

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Connection Data
Female Coaxial Plugs
Inner Diameter (mm)Outer Diameter (mm)Length (approx.) (mm)
2.15.510.5
2.55.512.5
36.312
1.754.7511


Input lead available separately, for suitable leads see stk nos. 452-669 (UK 3-pin) or 321-203 (Euro 2-pin)
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F

UL

EN 60950-1, UL 60950-1, IEC 60950-1

Ключевой режим - RS

Power Supplies & Transformers

Технические параметры

длина кабеля
1200mm
глубина
31mm
Эффективность, кпд
84%
входное напряжение
100 → 240V AC
длина
98mm
регулирование в линии
±1%
регулирование нагрузки
±5%
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
30000h
число выходов
1
выходной ток
3A
выходное напряжение
9V dc
номинальная мощность
27W
пульсации и шум
±2%
тип
Switch Mode
вес
220g
ширина
45mm
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Standards Met
ErP Compliant
Input Connector
IEC320-C8
Energy Efficiency Level
V

Дополнительная информация

EA1030 Series AC/DC Single Output Desk top Type Data Sheet