EB19E2J2H-48.000M TR, Generator: CMOS

EB19E2J2H-48.000M TR, Generator: CMOS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8036224872
Артикул
EB19E2J2H-48.000M TR
Бренд
Manufacturer
ABRACON
Brand:
Ecliptek/Abracon
Current Rating:
5 mA
Factory Pack Quantity:
1000
Frequency Stability:
25 PPM
Все параметры
Datasheet
pdf, 824 КБ
Все документы
1000 шт., срок 5-6 недель
510 руб.
Мин. кол-во для заказа 50 шт.
от 250 шт.430 руб.
от 1000 шт.363 руб.
50 шт. на сумму 25 500 руб.
Плати частями
от 6 375 руб. × 4 платежа
EB19E2 Crystal Clock Oscillators Ecliptek EB19E2 Crystal Clock Oscillators are quartz crystal low voltage ceramic metal oxide semiconductor (LVCMOS) type oscillators with a 1MHz to 50MHz nominal frequency range. These clock oscillators feature a maximum 15pF load drive capability and consist of a Tri-State (high impedance) pin connection. The EB19E2 oscillators support ±25ppm frequency tolerance at the -40°C to +85°C temperature range and maintain high stability over operating temperature, supply voltage, and output voltage changes. These crystal oscillators offer a small start-up time, low input current, and very small rise/fall time.

Технические параметры

Manufacturer ABRACON
Brand: Ecliptek/Abracon
Current Rating: 5 mA
Factory Pack Quantity: 1000
Frequency Stability: 25 PPM
Frequency: 48 MHz
Load Capacitance: 15 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: CMOS
Package / Case: 3.2 mm x 2.5 mm
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Вес, г 0.07

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.